Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC 30 25 TBAPLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13J8900
Product RangeTRIPLESHIELD EC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.610 |
| 5+ | $168.750 |
| 10+ | $166.320 |
| 25+ | $163.860 |
| 50+ | $160.970 |
Price for:Each
Minimum: 1
Multiple: 1
$179.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC 30 25 TBAPLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13J8900
Product RangeTRIPLESHIELD EC Series
Sensing Distance Min4mm
Sensing Distance Max25mm
Sensor Output TypeSCR
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeTRIPLESHIELD EC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Distance Min
4mm
Sensor Output Type
SCR
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
25mm
Operating Temperature Min
-25°C
Product Range
TRIPLESHIELD EC Series
Alternatives for EC 30 25 TBAPL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
