Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC5525PPAPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AM6904
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $210.130 |
| 5+ | $203.520 |
| 10+ | $197.330 |
| 25+ | $193.680 |
| 50+ | $190.040 |
Price for:Each
Minimum: 1
Multiple: 1
$210.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC5525PPAPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AM6904
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max25mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor Terminals2m Cable
Sensor Body MaterialPC (Polycarbonate)
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
25mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PC (Polycarbonate)
IP Rating
IP67
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage Max
40VDC
Sensor Terminals
2m Cable
IP Rating
IP67
Operating Temperature Min
-20°C
Product Range
-
Alternatives for EC5525PPAP
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
