Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPAM03DB1RAU24Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44AM8094
Product RangePAM03 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $507.840 |
Price for:Each
Minimum: 1
Multiple: 1
$507.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPAM03DB1RAU24Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44AM8094
Product RangePAM03 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max50m
Sensing MethodThrough Beam
Output TypeSPDT-NO / SPDT-NC
Product RangePAM03 Series
Connection MethodSpring Terminal Connector
Supply Voltage Min24VDC
Supply Voltage Max42VDC
Light SourceInfrared LED
Qualification-
IP RatingIP20
IP RatingIP20
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
PAM03 Series
Supply Voltage Min
24VDC
Light Source
Infrared LED
IP Rating
IP20
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
50m
Output Type
SPDT-NO / SPDT-NC
Connection Method
Spring Terminal Connector
Supply Voltage Max
42VDC
Qualification
-
IP Rating
IP20
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
