Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRAM1A60D50GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93AM9368
Product RangeRAM1A Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $176.760 |
| 5+ | $170.410 |
| 10+ | $167.090 |
Price for:Each
Minimum: 1
Multiple: 1
$176.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRAM1A60D50GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93AM9368
Product RangeRAM1A Series
Contact ConfigurationSPST
Load Current50A
Operating Voltage Max42VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min660VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeRAM1A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
42VAC
Relay Terminals
Screw
Operating Voltage Min
660VAC
Control Voltage Max
32VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
RAM1A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
