Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1S60D41GGUPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88AH7115
Product RangeRGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $544.630 |
| 10+ | $509.650 |
| 25+ | $479.680 |
| 50+ | $464.680 |
| 100+ | $449.700 |
Price for:Each
Minimum: 1
Multiple: 1
$544.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1S60D41GGUPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88AH7115
Product RangeRGC Series
Contact ConfigurationSPST-NO
Load Current43A
Operating Voltage Max600VAC
Relay MountingDIN Rail
Relay TerminalsScrew Clamp
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
Screw Clamp
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
43A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RGC Series
Alternatives for RGC1S60D41GGUP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
