Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSLSD048M001IG1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM9196
Product RangeRSLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.780 |
| 5+ | $45.580 |
| 10+ | $44.830 |
| 20+ | $44.020 |
Price for:Each
Minimum: 1
Multiple: 1
$50.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSLSD048M001IG1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM9196
Product RangeRSLS Series
Contact ConfigurationSPST-NO
Load Current100mA
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsSpring
Switching ModeDC Switch
Operating Voltage Min1VDC
Control Voltage Min6VDC
Control Voltage Max12VDC
Product RangeRSLS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Spring
Operating Voltage Min
1VDC
Control Voltage Max
12VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
100mA
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
6VDC
Product Range
RSLS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
