Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | VC12RN230Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 91AM8996 |
| Product Range | VC12RN Series |
| Your Part Number |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $282.730 |
| 5+ | $274.480 |
| 10+ | $266.780 |
| 25+ | $262.230 |
| 50+ | $257.700 |
Price for:Each
Minimum: 1
Multiple: 1
$282.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | VC12RN230Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 91AM8996 |
| Product Range | VC12RN Series |
| Sensor Type | Capacitive Level Sensor |
| Sensing Distance Min | 4mm |
| Sensing Distance Max | 12mm |
| Sensor Output Type | SPDT Relay |
| Supply Voltage Min | 195VAC |
| Supply Voltage Max | 265VAC |
| Sensor Case / Package | Cylindrical |
| Sensor Terminals | 2m Cable |
| Sensor Body Material | Thermoplastic Polyester |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Product Range | VC12RN Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Type | Capacitive Level Sensor |
|---|---|
| Sensing Distance Max | 12mm |
| Supply Voltage Min | 195VAC |
| Sensor Case / Package | Cylindrical |
| Sensor Body Material | Thermoplastic Polyester |
| IP Rating | IP67 |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
| Sensing Distance Min | 4mm |
|---|---|
| Sensor Output Type | SPDT Relay |
| Supply Voltage Max | 265VAC |
| Sensor Terminals | 2m Cable |
| IP Rating | IP67 |
| Operating Temperature Min | -20°C |
| Product Range | VC12RN Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
