Print Page
5133299E
Networking Cable, GenSpeed® 5000, CMR, Pull-Pac® II, Unshielded, Cat5e, 24 AWG, 1000 ft, 305 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | 5133299ECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 85C2966 |
| Product Range | GenSPEED 5000 Pull-Pac II Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $386.920 |
| 5+ | $379.180 |
| 10+ | $371.440 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$386.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | 5133299ECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 85C2966 |
| Product Range | GenSPEED 5000 Pull-Pac II Series |
| Cable Shielding | Unshielded |
| LAN Category | Cat5e |
| Wire Gauge | 24AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 305m |
| No. of Pairs | 4 Pair |
| Jacket Color | Blue |
| No. of Max Strands x Strand Size | Solid |
| Voltage Rating | - |
| Jacket Material | PVC |
| Conductor Material | Copper |
| External Diameter | 4.953mm |
| Product Range | GenSPEED 5000 Pull-Pac II Series |
| SVHC | To Be Advised |
Product Overview
The 5133299E GenSPEED® 5000 Cat5e 4 Pair Datacom Cable from Carol Cable offers steady, continuous performance to meet the requirements for present and future networks. GenSPEED® 5000 Cat5e cables feature unique product-specific packaging for easy identification and TRU-Mark® sequential footage marking so installers don’t waste time pulling cable that’s too short.
- Engineered to provide stable and continuous performance
- Performance guaranteed to 200 MHz
- TRU-Mark® print legend contains footage markings from 1000' to 0'
- Third-party verified for guaranteed performance
- Unique Pull-Pac® II packaging for easy identification
- CMR Non-Plenum version
- 24 AWG solid bare annealed copper conductors
- Polyolefin insulation: Blue-White/Blue, Orange-White/Orange, Green- White/Green, Brown-White/Brown
- Blue flame retardant PVC jacket
- Operating temperature range -20°C to + 75°C
- Standard compliances: ANSI/TIA 568-C.2; NEC/CEC Type CMR (UL 1666); UL 444; ANSI/TIA 862 (Building Automation); ICEA S-90-661; ISO/IEC 11801 Ed. 2.0 (Class D)
- UL listed, UL verified, ETL listed
- Made in the U.S.A.
Applications
Communications & Networking, Imaging, Video & Vision, Broadcast, Building Automation, Industrial Automation, Industrial Maintenance, Defence, Military & Aerospace, Manufacturing
Technical Specifications
| Cable Shielding | Unshielded |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 1000ft |
| No. of Pairs | 4 Pair |
| No. of Max Strands x Strand Size | Solid |
| Jacket Material | PVC |
| External Diameter | 4.953mm |
| SVHC | To Be Advised |
| LAN Category | Cat5e |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 305m |
| Jacket Color | Blue |
| Voltage Rating | - |
| Conductor Material | Copper |
| Product Range | GenSPEED 5000 Pull-Pac II Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
