Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | C0654A.41.10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 04M5565 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,162.970 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$4,162.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | C0654A.41.10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 04M5565 |
| Cable Shielding | Shielded |
| No. of Pairs | 6 Pair |
| Wire Gauge | 22AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 305m |
| Jacket Color | Gray |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Voltage Rating | 300V |
| Jacket Material | PVC |
| Conductor Material | Tinned Copper |
| External Diameter | 8.84mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The C0654A.41.10 from Carol Cable/General Cable is a foil/braid shield, multi-paired twisted cable. This multi paired cable compliance with NEC article 800 type CMR (UL: 75°C), UL Style 2464 (UL: 80˚C, 300V), CSA CMG (CSA, 60°C) standards. It is designed to meet UL 70,000 BTU vertical tray flame test, passes CSA CMG flame test and CE: low voltage directive (LVD) 2006/95/EC. It is used for computers, industrial equipment, data transmission, control circuits and suitable for EIA RS232 applications.
- Tinned copper conductor material
- 8.84mm external diameter
- Grey jacket colour
- PVC jacket material
- 6 pair cable
- 100% Flexfoil® aluminium/polyester with 25% overlap minimum foil facing out, 65% tinned copper braid
- Voltage rating is 300V
- Temperature range of -20˚C to +80˚C
Applications
Industrial, Communications & Networking, Portable Devices
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 1000ft |
| Jacket Color | Gray |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| Product Range | - |
| No. of Pairs | 6 Pair |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 305m |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Jacket Material | PVC |
| External Diameter | 8.84mm |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
