Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | C0762A.41.10Copy |
| Newark Part No. | 47W9260 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $819.850 |
| 2+ | $803.450 |
| 5+ | $787.060 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$819.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | C0762A.41.10Copy |
| Newark Part No. | 47W9260 |
| Cable Shielding | Shielded |
| No. of Conductors | 4Conductor |
| Wire Gauge | 22AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 305m |
| Jacket Color | Gray |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 4.83mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 1000ft |
| Jacket Color | Gray |
| Conductor Material | Tinned Copper |
| External Diameter | 4.83mm |
| Product Range | - |
| No. of Conductors | 4Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 305m |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
