Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | C0842A.41.10Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 04M5608 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,861.560 |
| 2+ | $1,824.330 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,861.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | C0842A.41.10Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 04M5608 |
| Cable Shielding | Shielded |
| No. of Pairs | 2 Pair |
| Wire Gauge | 24AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 305m |
| Jacket Color | Gray |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Voltage Rating | 30V |
| Jacket Material | PVC |
| Conductor Material | Tinned Copper |
| External Diameter | 7.72mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 1000ft |
| Jacket Color | Gray |
| Voltage Rating | 30V |
| Conductor Material | Tinned Copper |
| Product Range | - |
| No. of Pairs | 2 Pair |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 305m |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Jacket Material | PVC |
| External Diameter | 7.72mm |
| SVHC | To Be Advised |
Alternatives for C0842A.41.10
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
