Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC2513A.41.10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27T6328
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $471.560 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$471.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC2513A.41.10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27T6328
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.24mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
The C2513A.41.10 from Carol Cable/General Cable is a foil shielded multi conductor cable. This multi conductor cable compliance with UL STYLE 2092, CM (UL) C(UL) CMH, 300V standards. This is suitable for recording studios and sound stages, broadcast and sound systems, computers and industrial equipment control applications.
- Tinned copper conductor material
- 4.24mm external diameter
- Grey jacket colour
- PVC jacket material
- 2 number of conductors
- 7 x 32AWG (number of max strands x strand size) cable
- Voltage rating is 300V
- Temperature range from -20°C to +75°C
- Cable length is 1000ft
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
4.24mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
