Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | CR5.30.10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 80R3118 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $399.550 |
| 5+ | $391.550 |
| 10+ | $383.570 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$399.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | CR5.30.10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 80R3118 |
| Cable Shielding | Unshielded |
| No. of Conductors | - |
| Wire Gauge | 24AWG |
| Conductor Area CSA | 0.2mm² |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 304.8m |
| Jacket Color | Gray |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 5.08mm |
| Voltage Rating | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
24 AWG solid bare annealed copper. Polyolefin PVC jacket (CMR). Pull box put-up.
- Rating: CMR
- Length: 1000'
- Color: Gray
- Applications include IEEE 802.3, 1000 BASE-T, 100 BASE-TX, 10 BASE-T, ANSI X3.263, 52/155 Mp/s ATM, 4/16 Mp/s Token Ring
Technical Specifications
| Cable Shielding | Unshielded |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 1000ft |
| Jacket Color | Gray |
| Conductor Material | Copper |
| External Diameter | 5.08mm |
| Product Range | - |
| No. of Conductors | - |
|---|---|
| Conductor Area CSA | 0.2mm² |
| Reel Length (Metric) | 304.8m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PVC |
| Voltage Rating | - |
| SVHC | To Be Advised |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
