Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No354033KJT
Newark Part No.97AC5156
Product Range3540 Series
Also Known As2-2176402-6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.581 |
| 6000+ | $0.567 |
| 10000+ | $0.548 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No354033KJT
Newark Part No.97AC5156
Product Range3540 Series
Also Known As2-2176402-6
Technical Datasheet
Resistance33kohm
Resistor Case / Package2817 [7143 Metric]
Power Rating4W
Product Range3540 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length7.1mm
Product Width4.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
33kohm
Power Rating
4W
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
250V
Product Width
4.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
2817 [7143 Metric]
Product Range
3540 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
7.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 354033KJT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate