Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K2BR51JTDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel92AH5871RL
Cut Tape92AH5871
Product RangeRLP73 Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.468 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.468 |
| 25+ | $0.186 |
| 100+ | $0.165 |
| 250+ | $0.145 |
| 500+ | $0.132 |
| 1000+ | $0.117 |
| 2500+ | $0.110 |
| 5000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K2BR51JTDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel92AH5871RL
Cut Tape92AH5871
Product RangeRLP73 Series
Resistance0.51ohm
Product RangeRLP73 Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 5%
Resistor Element TypeThick Film
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resistance
0.51ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Automotive Qualification Standard
-
Product Range
RLP73 Series
Power Rating
500mW
Resistor Element Type
Thick Film
Temperature Coefficient
± 200ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Alternatives for RLP73K2BR51JTD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
