Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1E243KBTDF
Newark Part No.
Full Reel73AC1060
Re-Reel73AC1059
Cut Tape73AC1059
Product RangeRP73P Series
Also Known As2-2176313-6
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.050 | $0.05 |
| Total Price | $0.05 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.271 | $0.050 |
| 10+ | $0.235 | $0.050 |
| 25+ | $0.227 | $0.050 |
| 50+ | $0.219 | $0.050 |
| 100+ | $0.209 | $0.050 |
| 250+ | $0.195 | $0.050 |
| 500+ | $0.191 | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 10000+ | $0.171 |
| 20000+ | $0.166 |
| 40000+ | $0.161 |
| 60000+ | $0.156 |
| 100000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1E243KBTDF
Newark Part No.
Full Reel73AC1060
Re-Reel73AC1059
Cut Tape73AC1059
Product RangeRP73P Series
Also Known As2-2176313-6
Technical Datasheet
Resistance243kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeRP73P Series
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for RP73PF1E243KBTDF
3 Products Found
Technical Specifications
Resistance
243kohm
Power Rating
100mW
Resistor Type
High Power
Resistance Tolerance
± 0.1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0402 [1005 Metric]
Resistor Technology
Thin Film
Product Range
RP73P Series
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
