Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS25180RJ
Newark Part No.18R4381
Product RangeTHS Series
Also Known As4-1879075-1, THS25 180R 5%
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
100+ | $3.170 |
500+ | $2.880 |
1000+ | $2.760 |
2500+ | $2.650 |
Price for:Each
Minimum: 200
Multiple: 100
$634.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS25180RJ
Newark Part No.18R4381
Product RangeTHS Series
Also Known As4-1879075-1, THS25 180R 5%
Technical Datasheet
Resistance180ohm
Product RangeTHS Series
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Power Rating25W
Voltage Rating550V
Temperature Coefficient± 30ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length29mm
Product Width28mm
Product Height15mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
180ohm
Resistance Tolerance
± 5%
Power Rating
25W
Temperature Coefficient
± 30ppm/°C
Resistor Type
High Power
Product Length
29mm
Product Height
15mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Product Range
THS Series
Resistor Terminals
Solder Lug
Voltage Rating
550V
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
28mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate