Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoVE13010KJS
Newark Part No.49AM1927
Product RangeVE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $126.290 |
| 50+ | $122.930 |
| 100+ | $118.910 |
| 250+ | $114.870 |
Price for:Each
Minimum: 25
Multiple: 25
$3,157.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoVE13010KJS
Newark Part No.49AM1927
Product RangeVE Series
Technical Datasheet
Resistance10kohm
Product RangeVE Series
Power Rating130W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 120ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length101.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max300°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
130W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
101.6mm
Product Height
-
Operating Temperature Max
300°C
SVHC
To Be Advised
Product Range
VE Series
Resistance Tolerance
± 5%
Voltage Rating
2.5kV
Temperature Coefficient
± 120ppm/°C
Resistor Mounting
Chassis Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate