Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01139713Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN2591
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8,582.480 |
| 5+ | $8,262.590 |
| 10+ | $8,084.340 |
| 25+ | $7,872.480 |
| 50+ | $7,678.170 |
Price for:Each
Minimum: 1
Multiple: 1
$8,582.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01139713Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN2591
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage500V, 1kV, 2.5kV, 5kV
Insulation Testing Resistance10kohm to 10Tohm
Operating Temperature Min-10°C
Operating Temperature Max55°C
External Height180mm
External Width250mm
External Depth270mm
Weight4.3kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
10kohm to 10Tohm
Operating Temperature Max
55°C
External Width
250mm
Weight
4.3kg
SVHC
No SVHC (04-Feb-2026)
Insulation Testing Voltage
500V, 1kV, 2.5kV, 5kV
Operating Temperature Min
-10°C
External Height
180mm
External Depth
270mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
