Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKXG161ELL221ML25S
Newark Part No.23K3710
Product RangeKXG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXG161ELL221ML25S
Newark Part No.23K3710
Product RangeKXG Series
Technical Datasheet
Capacitance220µF
Voltage(DC)160V
Product RangeKXG Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Lifetime @ Temperature8000 hours @ 105°C
Product Height25mm
ESR-
Qualification-
Ripple Current2.295A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
220µF
Product Range
KXG Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Height
25mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
160V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
8000 hours @ 105°C
ESR
-
Ripple Current
2.295A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for EKXG161ELL221ML25S
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate