Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN100ELL123MMP1S
Newark Part No.54X2508
Product RangeKZN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN100ELL123MMP1S
Newark Part No.54X2508
Product RangeKZN Series
Technical Datasheet
Capacitance12000µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height35.5mm
Product RangeKZN Series
ESR-
Ripple Current4.38A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KZN series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. These capacitors are perfect solution for applications which require low impedance, high ripple current and long life.
- Capacitance values ranges from 8.2μF to 22000μF
- Voltage rating available from 6.3VDC to 100VDC
- Capacitor size varies from 5mm x 11mm to 18mm x 40mm
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 105˚C
- Endurance with ripple current is 6000 to 10000 hours at 105˚C
- Non solvent resistant type
- Innovative high stability electrolyte
Technical Specifications
Capacitance
12000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
KZN Series
Ripple Current
4.38A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
35.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for EKZN100ELL123MMP1S
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate