Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN101ELL102MM40S
Newark Part No.54X2527
Product RangeKZN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.090 |
| 500+ | $2.660 |
| 1000+ | $2.520 |
| 2500+ | $2.300 |
Price for:Each
Minimum: 250
Multiple: 250
$772.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN101ELL102MM40S
Newark Part No.54X2527
Product RangeKZN Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height40mm
Product RangeKZN Series
ESR-
Ripple Current3.86A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KZN series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. These capacitors are perfect solution for applications which require low impedance, high ripple current and long life.
- Capacitance values ranges from 8.2μF to 22000μF
- Voltage rating available from 6.3VDC to 100VDC
- Capacitor size varies from 5mm x 11mm to 18mm x 40mm
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 105˚C
- Endurance with ripple current is 6000 to 10000 hours at 105˚C
- Non solvent resistant type
- Innovative high stability electrolyte
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
KZN Series
Ripple Current
3.86A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
40mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for EKZN101ELL102MM40S
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate