Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMHJ160ADA471MJA0G
Newark Part No.68Y4723
Product RangeAlchip MHJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
500+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,350.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMHJ160ADA471MJA0G
Newark Part No.68Y4723
Product RangeAlchip MHJ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)16V
ESR0.12ohm
Product RangeAlchip MHJ Series
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Capacitor TerminalsSolder
Product Length-
Product Diameter10mm
Product Height10mm
Product Width-
Ripple Current550mA
Qualification-
MSL-
Product Overview
The Alchip MHJ series capacitors from United Chemi-Con are surface mount aluminium electrolytic capacitors. These are low ESR, high temperature and high heat resistance type aluminium electrolytic capacitors.
- Capacitance values ranges from 47μF to 470μF
- Vibration resistance structure
- Voltage rating available from 10VDC to 35VDC
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 125˚C
- Endurance of 2000hours to 3000hours at 125˚C
- Solvent resistant type
- Available in various sizes
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Product Range
Alchip MHJ Series
Polarity
Polar
Operating Temperature Min
-40°C
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
470µF
ESR
0.12ohm
Lifetime @ Temperature
3000 hours @ 125°C
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Product Length
-
Product Height
10mm
Ripple Current
550mA
MSL
-
Technical Docs (1)
Alternatives for EMHJ160ADA471MJA0G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate