Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA250ADA101MF80G
Newark Part No.
Full Reel23K4376
Cut Tape09P9227
Product RangeAlchip MVA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA250ADA101MF80G
Newark Part No.
Full Reel23K4376
Cut Tape09P9227
Product RangeAlchip MVA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeAlchip MVA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current120mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MVA series Aluminium Electrolytic Surface Mount Capacitor has 2000 hours at 85°C of endurance with ripple current. It is suitable to fit for downsized equipment.
- Ø4 Through Ø18 case sizes are fully lined up
- Solvent resistant type except 100 to 450VDC
- 4 to 450VDC Rated voltage range
- -40 to 85°C Operating temperature range
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
Alchip MVA Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
120mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Alternatives for EMVA250ADA101MF80G
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate