Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVH350ARA471MKG5SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel16M7551
Cut Tape09P9399
Product RangeAlchip MVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 150 | $1.250 | $187.50 |
| Total Price | $187.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 150+ | $1.250 |
| 300+ | $1.220 |
| 450+ | $1.200 |
| 750+ | $1.170 |
| 1500+ | $1.150 |
| 3750+ | $1.120 |
| 7500+ | $1.100 |
| 15000+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $0.505 |
| 450+ | $0.476 |
| 750+ | $0.451 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVH350ARA471MKG5SCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel16M7551
Cut Tape09P9399
Product RangeAlchip MVH Series
Capacitance470µF
Voltage(DC)35V
ESR0.11ohm
Product RangeAlchip MVH Series
Capacitance Tolerance± 20%
Product Diameter12.5mm
Product Height16mm
Ripple Current900mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
470µF
ESR
0.11ohm
Capacitance Tolerance
± 20%
Product Height
16mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage(DC)
35V
Product Range
Alchip MVH Series
Product Diameter
12.5mm
Ripple Current
900mA
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for EMVH350ARA471MKG5S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate