Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No60-1-10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J7923
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.560 |
| 5+ | $13.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No60-1-10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J7923
Braid MaterialOxygen Free Copper
Width0.9mm
Length3.048m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Braid Material
Oxygen Free Copper
Length
3.048m
SVHC
No SVHC (23-Jan-2024)
Width
0.9mm
Product Range
-
Alternatives for 60-1-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
