Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No6055Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78X4334
Your Part Number
189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
| 25+ | $9.050 |
| 50+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No6055Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78X4334
Braid MaterialOxygen Free Copper
Width3.68mm
Length1.524m
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Braid Material
Oxygen Free Copper
Length
1.524m
SVHC
No SVHC (14-Jun-2023)
Width
3.68mm
Product Range
-
Alternatives for 6055
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
