Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCB-405-0622MCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.17AH9014
Product RangeFCB-405 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $572.710 |
| 3+ | $566.280 |
| 5+ | $559.840 |
| 10+ | $543.740 |
| 25+ | $518.020 |
Price for:Each
Minimum: 1
Multiple: 1
$572.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCB-405-0622MCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.17AH9014
Product RangeFCB-405 Series
Contact Configuration4PDT
Coil Voltage28VDC
Contact Current5A
Product RangeFCB-405 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC115VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance400ohm
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Panel Mount
Contact Voltage VAC
115VAC
Contact Voltage VDC
28VDC
Coil Resistance
400ohm
Coil Voltage
28VDC
Product Range
FCB-405 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
