Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoHFW1201G01M..Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.17AH9087
Product RangeHFW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $174.190 |
| 5+ | $169.720 |
| 10+ | $165.260 |
| 25+ | $160.790 |
| 50+ | $150.960 |
| 100+ | $143.820 |
Price for:Each
Minimum: 1
Multiple: 1
$174.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoHFW1201G01M..Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.17AH9087
Product RangeHFW Series
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeHFW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance160ohm
SVHCLead (25-Jun-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
160ohm
Contact Configuration
DPDT
Product Range
HFW Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
Lead (25-Jun-2025)
Alternatives for HFW1201G01M..
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
