Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoHFW4A1201K00Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.70AH6336
Product RangeHFW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $448.020 |
| 5+ | $436.540 |
| 10+ | $425.050 |
| 25+ | $413.560 |
| 50+ | $388.290 |
| 100+ | $369.900 |
Price for:Each
Minimum: 1
Multiple: 1
$448.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoHFW4A1201K00Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.70AH6336
Product RangeHFW Series
Coil Voltage26.5VDC
Contact ConfigurationDPDT
Contact Current4A
Product RangeHFW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance700ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
26.5VDC
Contact Current
4A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
28V
Coil Resistance
700ohm
Contact Configuration
DPDT
Product Range
HFW Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Alloy
SVHC
To Be Advised
Alternatives for HFW4A1201K00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
