Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No140J-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AH4343
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 100+ | $1.590 |
| 250+ | $1.450 |
| 500+ | $1.330 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No140J-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AH4343
Accessory TypeJumper
For Use WithBarrier Block Series 140
No. of Positions2Positions
Pitch Spacing9.53mm
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
Barrier Block Series 140
Pitch Spacing
9.53mm
SVHC
Lead (08-Jul-2021)
Alternatives for 140J-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
