Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No4-141Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.41AH4870
Your Part Number
856 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.400 |
| 25+ | $18.440 |
| 50+ | $16.520 |
| 100+ | $15.040 |
| 250+ | $13.680 |
| 500+ | $12.320 |
Price for:Each
Minimum: 1
Multiple: 1
$22.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No4-141Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.41AH4870
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min-
Wire Size AWG Max14AWG
Pitch Spacing11.13mm
Rated Current20A
Rated Voltage250V
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
11.13mm
Rated Voltage
250V
SVHC
Lead (08-Jul-2021)
No. of Positions
4Positions
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
-
Alternatives for 4-141
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
