Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No581-01-30-029Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62AJ9246
Product RangeModICE, SHS Series
Your Part Number
2,550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.480 |
| 50+ | $19.700 |
| 100+ | $18.240 |
| 250+ | $17.100 |
| 500+ | $16.130 |
Price for:Each
Minimum: 1
Multiple: 1
$21.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No581-01-30-029Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62AJ9246
Product RangeModICE, SHS Series
Product RangeModICE, SHS Series
Heavy Duty Connector TypeModule
No. of Contacts30 Contacts
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ModICE, SHS Series
No. of Contacts
30 Contacts
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Heavy Duty Connector Type
Module
Gender
Receptacle
SVHC
No SVHC (15-Jan-2018)
Alternatives for 581-01-30-029
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
