Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810118023Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.23M9180
Product RangeMODICE
Your Part Number
300 In Stock
211 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.070 |
| 25+ | $22.990 |
| 50+ | $20.880 |
| 100+ | $18.700 |
| 250+ | $17.160 |
| 500+ | $15.850 |
Price for:Each
Minimum: 1
Multiple: 1
$27.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810118023Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.23M9180
Product RangeMODICE
Product RangeMODICE
No. of Positions18Positions
For Use WithCinch header connector
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating-
Current Rating-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
MODICE
No. of Positions
18Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP67, IP69K
Current Rating
-
Gender
Receptacle
For Use With
Cinch header connector
IP Rating
IP67, IP69K
Voltage Rating
-
SVHC
No SVHC (10-Jun-2022)
Alternatives for 5810118023
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
