Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-13S6E5-18.0G02Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AK4455
Product RangeDura-Con Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $76.190 |
| 100+ | $63.490 |
| 250+ | $60.960 |
| 500+ | $58.400 |
Price for:Each
Minimum: 50
Multiple: 50
$3,809.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-13S6E5-18.0G02Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AK4455
Product RangeDura-Con Series
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions13Positions
Connector Pitch1.27mm
No. of Rows1 Row
Cable Length - Metric457.2mm
Cable Length - Imperial18"
Product RangeDura-Con Series
Wire Gauge26AWG
Jacket ColorMulti-colored
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
1.27mm
Cable Length - Metric
457.2mm
Product Range
Dura-Con Series
Jacket Color
Multi-colored
No. of Positions
13Positions
No. of Rows
1 Row
Cable Length - Imperial
18"
Wire Gauge
26AWG
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
