Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB25SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54AK5641
Product RangeBasic D Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.360 |
| 50+ | $23.310 |
| 100+ | $21.650 |
| 250+ | $20.340 |
| 500+ | $19.230 |
Price for:Each
Minimum: 1
Multiple: 1
$25.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB25SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54AK5641
Product RangeBasic D Series
D Sub Connector TypeStandard
Product RangeBasic D Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialMetal Body
SVHCLead (10-Jun-2022)
Technical Specifications
D Sub Connector Type
Standard
Product Range
Basic D Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead (10-Jun-2022)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Alternatives for DB25S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
