Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCJS9-51BSCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AM8133
Product RangeDura-Con Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.670 |
| 5+ | $87.570 |
| 10+ | $80.470 |
| 25+ | $75.440 |
| 50+ | $71.840 |
Price for:Each
Minimum: 1
Multiple: 1
$94.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCJS9-51BSCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AM8133
Product RangeDura-Con Series
Product RangeDura-Con Series
Screw Length11.2mm
Thread Size - Metric2-56 UNC
Thread Size - Imperial-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dura-Con Series
Thread Size - Metric
2-56 UNC
SVHC
No SVHC (25-Jun-2025)
Screw Length
11.2mm
Thread Size - Imperial
-
Alternatives for DCJS9-51BS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
