Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM4914745600ABJT
Newark Part No.60K8253
Product RangeHCM49 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM4914745600ABJT
Newark Part No.60K8253
Product RangeHCM49 Series
Technical Datasheet
Frequency Nom14.7456MHz
Crystal CaseSMD, 11.4mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHCM49 Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
14.7456MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
SMD, 11.4mm x 4.65mm
Load Capacitance
18pF
Product Range
HCM49 Series
Operating Temperature Max
60°C
Technical Docs (2)
Alternatives for HCM4914745600ABJT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability