Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM4925000000ABJT
Newark Part No.60K8261
Product RangeHCM49 Series
Your Part Number
Technical Datasheet
9,453 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM4925000000ABJT
Newark Part No.60K8261
Product RangeHCM49 Series
Technical Datasheet
Frequency Nom25MHz
Crystal CaseSMD, 11.4mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHCM49 Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
SMD, 11.4mm x 4.65mm
Load Capacitance
18pF
Product Range
HCM49 Series
Operating Temperature Max
60°C
Alternatives for HCM4925000000ABJT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability