Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3896Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AM3552
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.940 |
| 6+ | $37.570 |
| 12+ | $36.970 |
Price for:Each
Minimum: 1
Multiple: 1
$40.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cutter Type
Side
Overall Length
139mm
Cutting Capacity Max
1.3mm
Product Range
-
Overall Length
139mm
Cut Type
Full Flush
Cutting Edge Hardness
21°
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
