Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1223ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1877
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.410 |
| 50+ | $3.050 |
| 100+ | $2.780 |
| 250+ | $2.570 |
| 500+ | $2.370 |
| 1000+ | $2.210 |
| 2500+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1223ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1877
No. of Contacts2Contacts
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
