Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoFA2899-ALDCopy
Newark Part No.75Y0773
Product RangeFA Series
SMPS Transformer TypeFlyback
Current Rating2.8A
Frequency Range250kHz
Power Rating25W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages9V
Transformer MountingSurface Mount
Product RangeFA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
9V
Product Range
FA Series
Current Rating
2.8A
Power Rating
25W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

