Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMA5475-ALCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y6494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.600 |
| 10+ | $9.330 |
| 25+ | $9.010 |
| 50+ | $8.770 |
| 100+ | $8.660 |
| 250+ | $8.550 |
| 500+ | $8.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMA5475-ALCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y6494
SMPS Transformer TypeFlyback
Current Rating2A
Frequency Range500kHz
Power Rating-
Isolation Voltage3.5kV
Primary Voltages-
Secondary Voltages15V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
500kHz
Isolation Voltage
3.5kV
Secondary Voltages
15V
Product Range
-
Current Rating
2A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
