Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPOE30PR-50EDCopy
Newark Part No.81AK4372
Product RangePOExxPR Series
Your Part Number
50 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 10+ | $7.500 |
| 25+ | $7.190 |
| 50+ | $6.820 |
| 100+ | $6.550 |
| 250+ | $6.310 |
| 500+ | $6.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE30PR-50EDCopy
Newark Part No.81AK4372
Product RangePOExxPR Series
SMPS Transformer TypeFlyback
Current Rating3A
Frequency Range200kHz
Power Rating30W
Isolation Voltage1.5kV
Primary Voltages33V to 57V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangePOExxPR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
POExxPR Series
Current Rating
3A
Power Rating
30W
Primary Voltages
33V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
