Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoVFS30Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73R7810
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $121.630 |
| 10+ | $114.090 |
| 25+ | $110.240 |
| 50+ | $104.430 |
| 100+ | $96.450 |
| 250+ | $88.680 |
Price for:Each
Minimum: 5
Multiple: 5
$608.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoVFS30Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73R7810
Sensor Body MaterialStainless Steel
Output Current500mA
Operating Pressure Max-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The VFS30 is a Float Switch with reversible float contact form. It is made of stainless steel.
- 240VAC/200VAC Maximum switching voltage
- 0.5A Maximum switching current
- 50VA Maximum switching capacity
- 200mΩ Maximum contact resistance
- 1/8" PF thread
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
-
SVHC
No SVHC (23-Jan-2024)
Output Current
500mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
