Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-623-M4
Newark Part No.42M1772
Product RangeDW-A Series
Your Part Number
No Longer Available
Product Information
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-623-M4
Newark Part No.42M1772
Product RangeDW-A Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M4 Thread
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Product RangeDW-A Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
1mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M4 Thread
Sensor Body Material
Stainless Steel
IP Rating
IP67
Product Range
DW-A Series
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
