Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3-1609091-3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.49Y7183
Product RangeBCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2+ | $694.960 |
Price for:Each
Minimum: 2
Multiple: 2
$1,389.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3-1609091-3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.49Y7183
Product RangeBCF Series
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Filter Type3 Phase
Current Rating180A
No. of PhasesThree Phase
Filter TerminalsStud
No. of Stages2 Stage
Inductance Min340µH
Capacitance2.17µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max30mA
Filter Output TerminalsStud
Product RangeBCF Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
2 Stage
Capacitance
2.17µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
277VAC
Current Rating
180A
Filter Terminals
Stud
Inductance Min
340µH
Filter Mounting
Chassis Mount
Leakage Current Max
30mA
Product Range
BCF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
