Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No400APH12PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.75Y5371
Product RangeAPH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,587.390 |
| 3+ | $2,451.210 |
| 5+ | $2,390.690 |
| 10+ | $2,360.430 |
| 25+ | $2,330.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2,587.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No400APH12PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.75Y5371
Product RangeAPH Series
Filter ApplicationsGeneral Purpose
Voltage Rating690VAC
Current Rating400A
No. of PhasesThree Phase
No. of Stages3 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeAPH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
400A
No. of Stages
3 Stage
Filter Input Terminals
Quick Connect
Product Range
APH Series
Voltage Rating
690VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
