Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5-2432409-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0400
Product RangeCorcom RPQ Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6,623.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6,623.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5-2432409-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0400
Product RangeCorcom RPQ Series
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Power Consumption670.4hp
Impedance-
Phase Type3 Phase
Output Current802A
Inductance37µH
Length14.76"
Width9.09"
Height12.4"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
670.4hp
Phase Type
3 Phase
Inductance
37µH
Width
9.09"
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
480VAC
Impedance
-
Output Current
802A
Length
14.76"
Height
12.4"
Alternatives for 5-2432409-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
