Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRF-3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AJ8153
Product RangeCorcom SR Series
Your Part Number
260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $5.010 |
| 25+ | $4.580 |
| 50+ | $4.310 |
| 100+ | $4.100 |
| 500+ | $3.780 |
| 1000+ | $3.590 |
| 2500+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRF-3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AJ8153
Product RangeCorcom SR Series
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
IP Rating-
Product RangeCorcom SR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
Product Range
Corcom SR Series
Current Rating
15A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 6ESRF-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
